Omron XW5E Series End Plate, 1-Way, 0.14mm², 1.5 mm² Wire, 17.5A DIN Rail
- RS Stock No.:
- 215-4040
- Mfr. Part No.:
- XW5E-P1.5-2.2-1
- Brand:
- Omron
Subtotal (1 unit)*
Kr. 4,57
(exc. VAT)
Kr. 5,71
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 125 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 4,57 |
*price indicative
- RS Stock No.:
- 215-4040
- Mfr. Part No.:
- XW5E-P1.5-2.2-1
- Brand:
- Omron
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
| Brand | Omron | |
| Number of Ways | 1 | |
| Product Type | End Plate | |
| Current | 17.5A | |
| Wire Size | 0.14mm², 1.5mm² | |
| Mount Type | Cable | |
| Fused | No | |
| Contact Material | Polyamide | |
| Material | Polyamide | |
| Voltage | 500V | |
| Cable CSA | 0.14mm², 1.5mm² | |
| Wire Protection | No | |
| Series | XW5E | |
| Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | DIN Rail | |
| Gender | Female | |
| Maximum Operating Temperature | 55°C | |
| Enclosed | No | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Number of Ways 1 | ||
Product Type End Plate | ||
Current 17.5A | ||
Wire Size 0.14mm², 1.5mm² | ||
Mount Type Cable | ||
Fused No | ||
Contact Material Polyamide | ||
Material Polyamide | ||
Voltage 500V | ||
Cable CSA 0.14mm², 1.5mm² | ||
Wire Protection No | ||
Series XW5E | ||
Colour Black | ||
Minimum Operating Temperature -40°C | ||
Termination Type DIN Rail | ||
Gender Female | ||
Maximum Operating Temperature 55°C | ||
Enclosed No | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
The Omron end plates are used by multi tier terminal blocks and are compatible with XW5 series.
Compatible with XW5 series
End plate active part
Related links
- Omron XW5E Series End Plate 0.14mm² 22A DIN Rail
- Omron XW5E Series End Cover for Use with XW5T-P1.5-1.2-1 Feed Through Terminal Block, XW5G-P1.5-1.2-1 Grounding Terminal
- Omron XW5E Series End Cover for Use with XW5T-P1.5-1.1-1 Feed Through Terminal Block, XW5G-P1.5-1.1-1 Grounding Terminal
- Omron XW5E Series End Cover for Use with XW5T-P1.5-1.1-2 Feed Through Terminal Block, XW5G-P1.5-1.1-2 Grounding Terminal
- Omron XW5E Series End Cover for Use with XW5G-S4.0-2.2-1 Grounding Terminal Block, XW5T-S4.0-2.2-1 Feed Through Terminal
- Omron XW5E Series End Cover for Use with XW5G-P2.5-1.1-1 Grounding Terminal Block, XW5T-P2.5-1.1-1 Feed Through Terminal
- Omron XW5E Series End Cover for Use with XW5T-P4.0-1.1-1 Feed Through Terminal Block, XW5G-P4.0-1.1-1 Grounding Terminal
- Omron XW5T-P1.5-2.2-1 XW5T Series Non-Fuse DIN Rail Terminal Grey 1-Level, Push-in