Omron XW5S Series Jumper Bar, 10-Way, 1.5mm² Wire, 17.5A Push-in
- RS Stock No.:
- 215-4046
- Mfr. Part No.:
- XW5S-P1.5-10BL
- Brand:
- Omron
Subtotal (1 unit)*
Kr. 63,98
(exc. VAT)
Kr. 79,98
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 4 unit(s) ready to ship
- Plus 7 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 63,98 |
*price indicative
- RS Stock No.:
- 215-4046
- Mfr. Part No.:
- XW5S-P1.5-10BL
- Brand:
- Omron
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
| Brand | Omron | |
| Number of Ways | 10 | |
| Product Type | Jumper Bar | |
| Current | 17.5A | |
| Wire Size | 1.5mm² | |
| Mount Type | DIN Rail | |
| Fused | No | |
| Material | Polyamide | |
| Contact Material | Polyamide | |
| Voltage | 500V | |
| Wire Protection | No | |
| Cable CSA | 0.75mm², 1.5mm² | |
| Series | XW5S | |
| Colour | Blue | |
| Termination Type | Push-in | |
| Gender | Female | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 55°C | |
| Enclosed | No | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Number of Ways 10 | ||
Product Type Jumper Bar | ||
Current 17.5A | ||
Wire Size 1.5mm² | ||
Mount Type DIN Rail | ||
Fused No | ||
Material Polyamide | ||
Contact Material Polyamide | ||
Voltage 500V | ||
Wire Protection No | ||
Cable CSA 0.75mm², 1.5mm² | ||
Series XW5S | ||
Colour Blue | ||
Termination Type Push-in | ||
Gender Female | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 55°C | ||
Enclosed No | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
The Omron XW5S series short bars are short circuit short bars used by the wire screw tightening model terminal blocks .
Blue colour cover
10 pole configuration
Related links
- Omron XW5S Series Jumper Bar 1.5mm² Wire, 17.5A Push-in
- Omron XW5S Series Jumper Bar 4mm² Wire, 32A Push-in
- Omron XW5S Series Jumper Bar 2.5mm² Wire, 22A Push-in
- Omron XW5S Series Short Bar for Use with XW5G-P1.5-4 Grounding Terminal Block, XW5T-P1.5-4 Feed Through Terminal Block
- Omron XW5S Series Short Bar for Use with XW5T-P1.5-3 Feed Through Terminal Block, XW5G-P1.5-3 Grounding Terminal Block
- Omron XW5S Series Short Bar for Use with XW5G-P1.5-2 Grounding Terminal Block, XW5T-P1.5-2 Feed Through Terminal Block
- Omron XW5S Series Short Bar for Use with XW5G-P1.5-5 Grounding Terminal Block, XW5T-P1.5-5 Feed Through Terminal Block
- Omron XW5S Series Short Bar for Use with XW5T-P1.5-5 Feed Through Terminal Block, XW5G-P1.5-5 Grounding Terminal Block