Omron XW5S Series Jumper Bar, 10-Way, 1.5mm² Wire, 17.5A Push-in

Subtotal (1 unit)*

Kr. 63,98

(exc. VAT)

Kr. 79,98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 12 November 2026
  • Plus 5 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 63,98

*price indicative

RS Stock No.:
215-4048
Mfr. Part No.:
XW5S-P1.5-10YL
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Number of Ways

10

Product Type

Jumper Bar

Current

17.5A

Wire Size

1.5mm²

Mount Type

DIN Rail

Fused

No

Material

Polyamide

Contact Material

Polyamide

Voltage

500V

Cable CSA

0.75mm², 1.5mm²

Colour

Yellow

Series

XW5S

Wire Protection

No

Minimum Operating Temperature

-40°C

Gender

Female

Termination Type

Push-in

Maximum Operating Temperature

55°C

Enclosed

No

Hazardous Area Certification

No

Standards/Approvals

No

The Omron XW5S series short bars are short circuit short bars used by the wire screw tightening model terminal blocks .

Blue colour cover

10 pole configuration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy