Phoenix Contact UTTB Series Terminal Block Connector, 4-Way, 10AWG, 26 AWG Wire, 30A Screw

Subtotal (1 pack of 50 units)*

Kr. 3 954,45

(exc. VAT)

Kr. 4 943,05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +Kr. 79,089Kr. 3 954,45

*price indicative

RS Stock No.:
216-3459
Mfr. Part No.:
3046809
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Ways

4

Product Type

Terminal Block Connector

Current

30A

Wire Size

10AWG, 26AWG

Mount Type

DIN Rail

Fused

No

Material

Polyamide

Contact Material

Polyamide

Voltage

800V

Pitch

6.2mm

Colour

Grey

Series

UTTB

Wire Protection

No

Cable CSA

0.14mm², 6mm²

Minimum Operating Temperature

-60°C

Termination Type

Screw

Gender

Female

Maximum Operating Temperature

105°C

Enclosed

No

Hazardous Area Certification

No

Standards/Approvals

No

COO (Country of Origin):
PL
The Phoenix component terminal block with 0.14-6 mm² cross section. It has PA as insulating material and grey in colour. The block has screw connection.

Degree of pollution 3

Overvoltage category III

Insulating material group I

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy