Phoenix Contact PTPOWER Series Terminal Block Connector, 2-Way, 0.5mm², 16 mm² Wire, 57A Push-in

Subtotal (1 pack of 10 units)*

Kr. 413,90

(exc. VAT)

Kr. 517,40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +Kr. 41,39Kr. 413,90

*price indicative

RS Stock No.:
216-3853
Mfr. Part No.:
3260151
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Ways

2

Product Type

Terminal Block Connector

Current

57A

Wire Size

0.5mm², 16mm²

Mount Type

DIN Rail

Fused

No

Material

Polyamide

Contact Material

Polyamide

Voltage

1.5kV

Series

PTPOWER

Colour

Green, Yellow

Wire Protection

No

Cable CSA

0.5mm², 16mm²

Minimum Operating Temperature

-60°C

Gender

Female

Termination Type

Push-in

Maximum Operating Temperature

125°C

Enclosed

No

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
PL
The Phoenix pick off terminal block with 0.5-16 mm² cross section. It has PA as insulating material and green-yellow in colour. The block has push in connection.

Degree of pollution 3

Overvoltage category III

Insulating material group I

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy