Phoenix Contact HEAVYCON Series Terminal Block Connector, 40-Way, 16AWG, 20 AWG Wire, 10A Push-in
- RS Stock No.:
- 217-6345
- Mfr. Part No.:
- 1423347
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 217-6345
- Mfr. Part No.:
- 1423347
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Product Type | Terminal Block Connector | |
| Number of Ways | 40 | |
| Current | 10A | |
| Wire Size | 16, 20AWG | |
| Mount Type | Panel | |
| Fused | No | |
| Contact Material | Copper Alloy | |
| Material | Polyamide | |
| Voltage | 250V | |
| Colour | White | |
| Wire Protection | No | |
| Series | HEAVYCON | |
| Cable CSA | 16mm² | |
| Gender | Male | |
| Termination Type | Push-in | |
| Enclosed | No | |
| Standards/Approvals | No | |
| Hazardous Area Certification | IEC 60068-2-82 | |
| Contact Plating | Silver | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Terminal Block Connector | ||
Number of Ways 40 | ||
Current 10A | ||
Wire Size 16, 20AWG | ||
Mount Type Panel | ||
Fused No | ||
Contact Material Copper Alloy | ||
Material Polyamide | ||
Voltage 250V | ||
Colour White | ||
Wire Protection No | ||
Series HEAVYCON | ||
Cable CSA 16mm² | ||
Gender Male | ||
Termination Type Push-in | ||
Enclosed No | ||
Standards/Approvals No | ||
Hazardous Area Certification IEC 60068-2-82 | ||
Contact Plating Silver | ||
- COO (Country of Origin):
- CN
The Phoenix Contact HC-D40 series have terminal adapter with 40+PE number of positions with push in connection. This terminal adapter have 250 V rated voltage and 10 A current.
The material used for the contact material copper alloy
Related links
- Phoenix Contact HEAVYCON Series Terminal Block Connector 16AWG 10A Push-in
- Phoenix Contact HEAVYCON Series Terminal Block Connector 16AWG 10A Push-in
- WAGO 2273 COMPACT PUSH WIRE Series Junction Box Connector 16AWG 24A Push-in
- WAGO 2273 COMPACT PUSH WIRE Series Junction Box Connector 16AWG 24A Push-in
- WAGO 2273 COMPACT PUSH WIRE Series Junction Box Connector 16AWG 24A Push-in
- WAGO 2273 COMPACT PUSH WIRE Series Junction Box Connector 16AWG 24A Push-in
- WAGO 2273 COMPACT PUSH WIRE Series Junction Box Connector 16AWG 24A Push Wire
- Phoenix Contact HEAVYCON Series Heavy Duty Power Connector Insert 2 Row, 1605572