Phoenix Contact PT 6 Series Knife Disconnect Terminal Block Push-in

Subtotal (1 pack of 50 units)*

Kr. 6 002,55

(exc. VAT)

Kr. 7 503,20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +Kr. 120,051Kr. 6 002,55

*price indicative

RS Stock No.:
220-5567
Mfr. Part No.:
1028591
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Knife Disconnect Terminal Block

Fused

No

Voltage

1kV

Pitch

10.2mm

Colour

Orange

Cable CSA

0.5mm², 10mm²

Series

PT 6

Termination Type

Push-in

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

105°C

Standards/Approvals

IEC 60947-7-1

Hazardous Area Certification

No

COO (Country of Origin):
CN
The Phoenix Contact offers disconnect and knife disconnect Terminal blocks with a current carrying capacity of up to 31 A and a maximum nominal voltage of 1000 V.

Convenient separation of circuits using lever-type disconnect knife, isolating plug or rotary contact

User-friendly current measurement thanks to testing facility on both sides of the disconnect point

Safe operation since the disconnect lever is latched into the end positions

Clear identification of the disconnect point with colour marking

Individual assembly with disconnect element, fuse plug, component plug, and feed-through connector

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy