Phoenix Contact UT Series Feed Through Terminal Block, 3-Way, 24A Screw
- RS Stock No.:
- 225-2858
- Mfr. Part No.:
- 3060490
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
Kr. 1 151,95
(exc. VAT)
Kr. 1 439,95
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 700 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | Kr. 23,039 | Kr. 1 151,95 |
*price indicative
- RS Stock No.:
- 225-2858
- Mfr. Part No.:
- 3060490
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Number of Ways | 3 | |
| Product Type | Feed Through Terminal Block | |
| Current | 24A | |
| Mount Type | DIN Rail | |
| Fused | No | |
| Contact Material | Polyamide | |
| Material | Polyamide | |
| Voltage | 500V | |
| Pitch | 5.2mm | |
| Wire Protection | No | |
| Colour | Grey | |
| Series | UT | |
| Cable CSA | 0.14mm², 4mm² | |
| Minimum Operating Temperature | -60°C | |
| Termination Type | Screw | |
| Gender | Male | |
| Enclosed | No | |
| Maximum Operating Temperature | 125°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ways 3 | ||
Product Type Feed Through Terminal Block | ||
Current 24A | ||
Mount Type DIN Rail | ||
Fused No | ||
Contact Material Polyamide | ||
Material Polyamide | ||
Voltage 500V | ||
Pitch 5.2mm | ||
Wire Protection No | ||
Colour Grey | ||
Series UT | ||
Cable CSA 0.14mm², 4mm² | ||
Minimum Operating Temperature -60°C | ||
Termination Type Screw | ||
Gender Male | ||
Enclosed No | ||
Maximum Operating Temperature 125°C | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Phoenix feed through terminal block with 0.14-4 mm² cross section. It has PA as insulating material and grey in colour. The block has screw connection.
Degree of pollution 3
Overvoltage category III
Insulating material group I
Related links
- Phoenix Contact UT Series Feed Through Terminal Block 24A Screw
- Phoenix Contact UT Series Feed Through Terminal Block 500mA Screw
- Phoenix Contact UT Series Disconnect Terminal Block 20A Screw
- Phoenix Contact UT Series Disconnect Terminal Block 0.2mm² 41A Screw
- Phoenix Contact UT Series Terminal Block Connector 0.2mm² 41A Screw
- Phoenix Contact UT Series Terminal Block Connector 10AWG 500mA Screw
- Phoenix Contact UT Series Screw Flange
- Phoenix Contact UT Series Screw Flange for Use with COMBI Terminal Blocks