Phoenix Contact BG Series Mounting Bracket

Subtotal (1 pack of 10 units)*

Kr. 347,09

(exc. VAT)

Kr. 433,86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 150 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +Kr. 34,709Kr. 347,09

*price indicative

RS Stock No.:
254-4577
Mfr. Part No.:
1201604
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Mounting Bracket

Material

Steel

Series

BG

Colour

Silver

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Phoenix Contact Angled brackets with M6 screw. DIN rail limit stop for fixing DIN rails at an angle of 30° with M6 screw. The BG/S brackets can be used to fix DIN rails at a distance from the mounting surface.

Height 35.4 mm

30 degree tilt angle

Angled brackets With M6 screw

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy