WAGO 812 Series Terminal Block, 12-Way, 12AWG, 20 AWG Wire, 96A Cage Clamp
- RS Stock No.:
- 279-1680
- Mfr. Part No.:
- 812-103
- Brand:
- WAGO
Subtotal (1 box of 10 units)*
Kr. 740,00
(exc. VAT)
Kr. 925,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | Kr. 740,00 | Kr. 74,00 |
*price indicative
- RS Stock No.:
- 279-1680
- Mfr. Part No.:
- 812-103
- Brand:
- WAGO
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
| Brand | WAGO | |
| Number of Ways | 12 | |
| Product Type | Terminal Block | |
| Current | 96A | |
| Wire Size | 12AWG, 20AWG | |
| Mount Type | DIN Rail | |
| Material | Polyamide 66 | |
| Contact Material | Copper | |
| Voltage | 1kV | |
| Colour | Red | |
| Series | 812 | |
| Cable CSA | 12AWG | |
| Termination Type | Cage Clamp | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 85°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Ways 12 | ||
Product Type Terminal Block | ||
Current 96A | ||
Wire Size 12AWG, 20AWG | ||
Mount Type DIN Rail | ||
Material Polyamide 66 | ||
Contact Material Copper | ||
Voltage 1kV | ||
Colour Red | ||
Series 812 | ||
Cable CSA 12AWG | ||
Termination Type Cage Clamp | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 85°C | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
The WAGO busbar terminal block is designed for 10 x 3 mm busbars without push-buttons,
Insulation material polyamide
Flammability class per UL94 V0
Related links
- WAGO 812 Series Terminal Block 12AWG 96A Cage Clamp
- WAGO 812 Series Terminal Block 14AWG 96A Cage Clamp
- WAGO 812 Series Terminal Block 12AWG, 20 AWG Wire Cage Clamp
- WAGO 812 Series Terminal Block 14AWG, 6 AWG Wire Cage Clamp
- WAGO 862 Series Terminal Strip 12AWG 32A Cage Clamp
- WAGO 862 Series Terminal Strip 12AWG 32A Cage Clamp
- WAGO 862 Series Terminal Strip 12AWG 28A Cage Clamp
- WAGO 862 Series Terminal Strip 12AWG 28A Cage Clamp