WAGO 812 Series Terminal Block, 3-Way, 14AWG, 6 AWG Wire, 96A Cage Clamp

Subtotal (1 box of 12 units)*

Kr. 921,69

(exc. VAT)

Kr. 1 152,11

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +Kr. 921,69Kr. 76,808

*price indicative

RS Stock No.:
279-1684
Mfr. Part No.:
812-112
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Terminal Block

Number of Ways

3

Current

96A

Wire Size

14AWG, 6AWG

Mount Type

Through Hole

Contact Material

Copper

Material

Polyamide 66

Voltage

1kV

Colour

Grey

Series

812

Cable CSA

6AWG

Minimum Operating Temperature

-35°C

Termination Type

Cage Clamp

Maximum Operating Temperature

85°C

Hazardous Area Certification

No

Standards/Approvals

RoHS

COO (Country of Origin):
PL
The WAGO busbar terminal block is designed for 10 x 3 mm busbars without push-buttons,

Insulation material polyamide

Flammability class per UL94 V0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy