WAGO 826 Series Terminal Block, 4-Way, 12AWG, 28 AWG Wire, 32A Cage Clamp

Subtotal (1 box of 50 units)*

Kr. 7 561,04

(exc. VAT)

Kr. 9 451,30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +Kr. 7 561,04Kr. 151,221

*price indicative

RS Stock No.:
279-1722
Mfr. Part No.:
826-164
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Ways

4

Product Type

Terminal Block

Current

32A

Wire Size

12AWG, 28AWG

Mount Type

Feed Through

Contact Material

Copper

Material

Polyamide 66

Voltage

300V

Colour

Grey

Cable CSA

12AWG

Series

826

Termination Type

Cage Clamp

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Hazardous Area Certification

No

Contact Plating

Tin

The WAGO Feedthrough terminal blocks with screwdriver-actuated CAGE CLAMP on both sides. It has direct ground contact with enclosure/panel and test ports available on both sides.

Easy and tool free installation

Operating tool actuation type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy