CAMDENBOSS CHTB Series Connector, 4-Way, 10mm², 6 mm² Wire, 57A Screw
- RS Stock No.:
- 281-9509
- Distrelec Article No.:
- 304-41-531
- Mfr. Part No.:
- CHTB10/4N
- Brand:
- CAMDENBOSS
Subtotal (1 pack of 270 units)*
Kr. 11 548,71
(exc. VAT)
Kr. 14 435,82
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 270 + | Kr. 42,773 | Kr. 11 548,71 |
*price indicative
- RS Stock No.:
- 281-9509
- Distrelec Article No.:
- 304-41-531
- Mfr. Part No.:
- CHTB10/4N
- Brand:
- CAMDENBOSS
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
| Brand | CAMDENBOSS | |
| Product Type | Connector | |
| Number of Ways | 4 | |
| Current | 57A | |
| Wire Size | 10mm², 6mm² | |
| Material | Porcelain, Ceramic | |
| Pitch | 14mm | |
| Voltage | 450V | |
| Series | CHTB | |
| Colour | White | |
| Minimum Operating Temperature | 5°C | |
| Termination Type | Screw | |
| Maximum Operating Temperature | 350°C | |
| Standards/Approvals | RoHS, CE | |
| Hazardous Area Certification | No | |
| Contact Plating | Nickel Plated Brass | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
Product Type Connector | ||
Number of Ways 4 | ||
Current 57A | ||
Wire Size 10mm², 6mm² | ||
Material Porcelain, Ceramic | ||
Pitch 14mm | ||
Voltage 450V | ||
Series CHTB | ||
Colour White | ||
Minimum Operating Temperature 5°C | ||
Termination Type Screw | ||
Maximum Operating Temperature 350°C | ||
Standards/Approvals RoHS, CE | ||
Hazardous Area Certification No | ||
Contact Plating Nickel Plated Brass | ||
- COO (Country of Origin):
- ES
The CAMDENBOSS High Temperature Terminal Block having 10 mm wire size, base material ceramic and 4-pole. It has length of 25 mm, width of 22 mm and height of 18 mm. It has screw terminal clamping and it is available in white color.
Porcelain body rated to 1000°C
Inserts rated to 350°C
1 to 4 poles available
CE approved
Related links
- CAMDENBOSS CHTB Series Connector 10mm² 57A Screw
- CAMDENBOSS CHTB Series Terminal Block 10mm² 57A Screw
- CAMDENBOSS CHTB Series Connector 4mm² 41A Screw
- CAMDENBOSS CHTB Series Terminal Block 10mm² Wire, 25A Screw
- CAMDENBOSS CHTB Series Terminal Block 2mm² 32A Screw
- CAMDENBOSS CHTB Series Connector 10mm² 76A Screw
- CAMDENBOSS Terminal Strip 10mm² Wire, 57A Screw
- CAMDENBOSS CTSO Series Terminal Strip 2mm² 57A Screw