Adels Contact AC 162 Series Terminal Block, 2-Way, 0.5mm², 2.5 mm² Wire, 15A Screw

Subtotal (1 unit)*

Kr. 14,31

(exc. VAT)

Kr. 17,89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 149 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 14,31

*price indicative

RS Stock No.:
283-7997
Distrelec Article No.:
300-68-634
Mfr. Part No.:
AC 162 STS/ 2 LED GREY EU
Brand:
Adels Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Adels Contact

Product Type

Terminal Block

Number of Ways

2

Current

15A

Wire Size

0.5mm², 2.5mm²

Contact Material

Brass

Material

Polyamide

Pitch

10mm

Voltage

150V

Series

AC 162

Cable CSA

2mm², 2.5mm²

Colour

Grey

Minimum Operating Temperature

-35°C

Gender

Genderless

Termination Type

Screw

Maximum Operating Temperature

100°C

Hazardous Area Certification

No

Standards/Approvals

UL 94 V-2

Contact Plating

Tinned

COO (Country of Origin):
DE
The connector is a high-quality 2 pole plug and socket connector with a voltage rating of 150V. It features a screw connection for conductor sizes of 0.5 - 2.5 mm² and brass contacts for optimal conductivity. The connector is made of durable polyamide 6/6 material with a grey finish, making it both reliable and visually appealing.

2 pole plug and socket connector with a voltage rating of 150V

Screw connection for conductor sizes of 0.5 - 2.5 mm²

Brass contacts for optimal conductivity

Durable polyamide 6/6 material with grey finish

Flame retardant with a flammability rating of UL 94 V-2

Suitable for continuous working temperature of up to 100°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy