3M 371 Series Terminal Plug, 4-Way, 20AWG, 26 AWG Wire, 3A IDC

Get a bulk buy discount

Add 10 more to save Kr. 20,70

View bulk pricing options

Subtotal (1 unit)*

Kr. 46,57

(exc. VAT)

Kr. 58,21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 88 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9Kr. 46,57-
10 - 24Kr. 44,50Kr. 20,70
25 - 49Kr. 42,69Kr. 97,00
50 +Kr. 39,65Kr. 346,00

*price indicative

RS Stock No.:
287-0604
Mfr. Part No.:
7100086145
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Terminal Plug

Number of Ways

4

Current

3A

Wire Size

20AWG, 26AWG

Mount Type

Cable

Contact Material

Copper Alloy

Material

Thermoplastic

Voltage

32V

Pitch

2mm

Series

371

Colour

Black

Minimum Operating Temperature

-20°C

Gender

Male

Termination Type

IDC

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Hazardous Area Certification

No

Contact Plating

Gold

COO (Country of Origin):
JP
The 3M mini-clamp plug serves as a standard connector for various small devices such as sensors, LEDs, and switches. It features easy, quick, and reliable Insulation Displacement Technology (IDC) termination using standard pliers. This connector offers significant time and labour savings, with only 10 seconds needed to terminate 4 wires, making it an efficient choice for various connection applications.

High number of mating cycles

Compact design saves space

Enables easy field termination

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy