Phoenix Contact PT 4-QUATTRO-DIO 1N 5408/R-L Series Component Terminal Block Push-in

Subtotal (1 pack of 5 units)*

Kr. 257,97

(exc. VAT)

Kr. 322,46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 380 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +Kr. 51,594Kr. 257,97

*price indicative

RS Stock No.:
708-1700
Mfr. Part No.:
3211921
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Component Terminal Block

Fused

No

Voltage

800V

Pitch

6.2mm

Colour

Grey

Series

PT 4-QUATTRO-DIO 1N 5408/R-L

Cable CSA

0.2mm², 6mm²

Termination Type

Push-in

Standards/Approvals

Bureau Veritas, CSA, NK, LR, EAC, DNV, cULus

Hazardous Area Certification

No

PT 4 DIO Component Terminal Blocks


Compact design

Can be used for a wide range of switching tasks

Versions with diode conducting direction from left to right or visa versa

Can be double bridged

Push-In Connection Terminal Blocks


The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy