Phoenix Contact PT 1.5/S-TWIN RD Series Feed Through Terminal Block Push-in

Subtotal (1 box of 50 units)*

Kr. 546,26

(exc. VAT)

Kr. 682,82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +Kr. 546,26Kr. 10,925

*price indicative

RS Stock No.:
857-9876
Mfr. Part No.:
3208156
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Feed Through Terminal Block

Pitch

3.5mm

Voltage

500V

Colour

Red

Series

PT 1.5/S-TWIN RD

Cable CSA

0.14mm², 1.5mm²

Termination Type

Push-in

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

105°C

Standards/Approvals

IEC

Hazardous Area Certification

ATEX, EAC Ex, IECEx

COO (Country of Origin):
DE

Phoenix Contact Feed-Through Terminal Block, 17.5A Maximum Load Current, 3 Connections - PT 1,5/S-TWIN RD - 3208156


Get all wired up with this Phoenix Contact feed-through Terminal block. Making up to three connections is simple. First, snap the device to your DIN rail, then push each wire into a Terminal to achieve a secure fit. As it accepts conductors with cross sections ranging from 0.14 to 1.5mm², this is a versatile piece of kit.

The unit withstands temperatures from -60°C to +110°C, making it Ideal for harsh work areas. Thanks to its small measurements of 54 (L) x 3.5 (W) x 30.5mm (H), it also squeezes into tight spaces. A nominal voltage rating of 500V lets you use it in powerful electrical systems. Products like this one are found in machine building and plant engineering processes, along with automated industrial applications.

• Voltage tested up to 6kV, so it withstands unplanned surges

• Strong polyamide insulation can take a knock

• Supplied in boxes of 50 to ensure you have plenty on hand

• Light net weight of 4.45g doesn't put pressure on your DIN rail

• Front connection style for easy access in awkward setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy