Phoenix Contact PT 6/1P BU Series Feed Through Terminal Block Plug-In
- RS Stock No.:
- 858-0361
- Mfr. Part No.:
- 3061761
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
Kr. 950,89
(exc. VAT)
Kr. 1 188,61
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | Kr. 950,89 | Kr. 19,018 |
*price indicative
- RS Stock No.:
- 858-0361
- Mfr. Part No.:
- 3061761
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Product Type | Feed Through Terminal Block | |
| Voltage | 1kV | |
| Colour | Blue | |
| Cable CSA | 0.5mm², 10mm² | |
| Series | PT 6/1P BU | |
| Termination Type | Plug-In | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Feed Through Terminal Block | ||
Voltage 1kV | ||
Colour Blue | ||
Cable CSA 0.5mm², 10mm² | ||
Series PT 6/1P BU | ||
Termination Type Plug-In | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
Feed-through Terminal block, nom. voltage: 1000 V, nominal current: 41 A, connection method: Push-in / plug connection, number of connections: 2, cross section: 0.5 mm² - 10 mm², AWG: 20 - 8, width: 8.2 mm, height: 42.2 mm, color: blue, mounting type: NS 35/7,5, NS 35/15
Tested for railway applications
Related links
- Phoenix Contact 3060542 UT 6/1P BU Series Feed Through Terminal Block Blue 10 mm² Screw
- Phoenix Contact PT 2.5/1P BU Series Feed Through Terminal Block Push-in
- Phoenix Contact PT 4/1P BU Series Feed Through Terminal Block Push-in
- Phoenix Contact PT 6/1P-PE Series Earth Terminal Block Push-in
- Phoenix Contact 3214466 PTS 1.5/S/1P BU Series Feed Through Terminal Block Blue 1.5 mm² Plug-In
- Phoenix Contact 3061758 PT 6/1P Series Feed Through Terminal Block Grey 10 mm² Plug-In
- Phoenix Contact 3061762 PT 6/1P OG Series Feed Through Terminal Block Orange 10 mm² Plug-In
- Phoenix Contact 3050086 QTC 1.5/1P BU Series Feed Through Terminal Block Blue 1-Level, Plug-In