Phoenix Contact PPC 1.5/S-NS/1-L GNYE Series Combi Plug Push-in

Subtotal (1 box of 50 units)*

Kr. 464,46

(exc. VAT)

Kr. 580,58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +Kr. 464,46Kr. 9,289

*price indicative

RS Stock No.:
861-6189
Mfr. Part No.:
3062139
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Combi Plug

Voltage

500V

Colour

Yellow

Cable CSA

0.14mm², 1.5mm²

Series

PPC 1.5/S-NS/1-L GNYE

Termination Type

Push-in

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
PL
COMBI receptacle, nom. voltage: 500 V, nominal current: 17.5 A, connection method: Push-in connection, number of connections: 1, number of positions: 3, cross section: 0.14 mm² - 1.5 mm², AWG: 26 - 14, width: 3.5 mm, height: 27.1 mm, color: green-yellow, mounting type: NS 35/15, NS 35/7,5

Tested for railway applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy