RS PRO Non-Fused Terminal Block, 12-Way, 4mm² Wire Screw

Subtotal (1 pack of 5 units)*

Kr. 178,46

(exc. VAT)

Kr. 223,08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 235 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +Kr. 35,692Kr. 178,46

*price indicative

RS Stock No.:
868-0815
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Ways

12

Product Type

Non-Fused Terminal Block

Wire Size

4mm²

Mount Type

Panel

Fused

No

Contact Material

Nickel Plated Brass

Material

Polyamide

Voltage

400V

Pitch

12mm

Wire Protection

No

Cable CSA

4mm²

Colour

Natural

Termination Type

Screw

Gender

Female

Enclosed

No

Maximum Operating Temperature

125°C

Hazardous Area Certification

IEC/EN 60695-2-11

Standards/Approvals

No

Contact Plating

Nickel

COO (Country of Origin):
IT

High Temperature Nylon Terminal Block, 12 Way, 6mm² (18-10 AWG)


High temperature rated nylon / fibreglass terminal block, 12-way, 41A test current, in natural colour.

Housing: Nylon polyamide (PA 6.6) with 25% fiberglass UL 94 V-0

Maximum continuous temperature: 140°C, and for short periods: 200°C

Rated voltage: 400 V

Test voltage: 2500 V

Test current: 41 A (6mm²)

Clamps: Nickel plated brass

Screws: Galvanized steel M3.5x7

Approvals

UL 94 V-0
EN 60335-1: 2002 + A2: 2006 (S.C. 30.2.3)
IEC/EN 60695-2-11
CE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy