Phoenix Contact MSTBVK 2.5/12-ST-5.08 Series DIN Rail Connector Screw
- RS Stock No.:
- 882-0997
- Mfr. Part No.:
- 1831414
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
Kr. 8 652,55
(exc. VAT)
Kr. 10 815,70
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | Kr. 173,051 | Kr. 8 652,55 |
*price indicative
- RS Stock No.:
- 882-0997
- Mfr. Part No.:
- 1831414
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Product Type | DIN Rail Connector | |
| Voltage | 630V | |
| Pitch | 5.08mm | |
| Series | MSTBVK 2.5/12-ST-5.08 | |
| Colour | Green | |
| Cable CSA | 2.5mm² | |
| Termination Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type DIN Rail Connector | ||
Voltage 630V | ||
Pitch 5.08mm | ||
Series MSTBVK 2.5/12-ST-5.08 | ||
Colour Green | ||
Cable CSA 2.5mm² | ||
Termination Type Screw | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
DIN rail connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 12, Number of rows: 1, Number of positions per row: 12, number of connections: 12, product range: MSTBVK 2,5/..-ST, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, mounting: DIN rail, conductor/PCB connection direction: 0 °, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard
Related links
- Phoenix Contact MSTBVK 2.5/12-STF-5.08 Series DIN Rail Connector Screw
- Phoenix Contact MSTBVK 2.5/13-ST-5.08 Series DIN Rail Connector Screw
- Phoenix Contact MSTBVK 2.5/11-ST-5.08 Series DIN Rail Connector Screw
- Phoenix Contact MSTBVK 2.5/14-ST-5.08 Series DIN Rail Connector Screw
- Phoenix Contact MSTBVK 2.5/ 7-ST-5.08 Series DIN Rail Connector Screw
- Phoenix Contact MSTBVK 2.5/ 5-ST-5.08 Series DIN Rail Connector Screw
- Phoenix Contact MSTBVK 2.5/19-GF-5.08 Series DIN Rail Connector Screw
- Phoenix Contact MSTBVK 2.5/ 5-STF-5.08 Series DIN Rail Connector Screw