Phoenix Contact MSTBVK 2.5/11-STF-5.08 Series DIN Rail Connector Screw

Subtotal (1 box of 50 units)*

Kr. 15 404,20

(exc. VAT)

Kr. 19 255,25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +Kr. 308,084Kr. 15 404,20

*price indicative

RS Stock No.:
887-6713
Mfr. Part No.:
1849176
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

DIN Rail Connector

Voltage

630V

Pitch

5.08mm

Cable CSA

2.5mm²

Series

MSTBVK 2.5/11-STF-5.08

Colour

Green

Minimum Operating Temperature

-40°C

Termination Type

Screw

Maximum Operating Temperature

100°C

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
DE
DIN rail connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 11, Number of rows: 1, Number of positions per row: 11, number of connections: 11, product range: MSTBVK 2,5/..-STF, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, mounting: DIN rail, conductor/PCB connection direction: 0 °, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy