DeWALT Staple 5000 Per Pack Per pack

Subtotal (1 unit)*

Kr. 161,99

(exc. VAT)

Kr. 202,49

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 161,99

*price indicative

RS Stock No.:
173-567
Mfr. Part No.:
DSTSX30Z
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Staple

Staple Size

5.6 mm

Quantity Per Package

5000Per Pack

Standards/Approvals

RoHS Exempt

RoHS Status: Exempted

COO (Country of Origin):
CN
The DeWALT galvanised staple with a head thickness of 0.155 inch and staple crown width of 5.6 mm is the perfect accessory for Dewalt Power Tools. Its compatibility with DPSSX38, DCN681, DCN682, and DPSB2IN1 makes it a versatile choice for all your stapling needs.

Head thickness of 0.155" for secure fastening

Staple crown width of 5.6 mm for easy identification

Galvanised finish for corrosion resistance

Box quantity of 5000 for long-lasting use

Compatible with DPSSX38, DCN681, DCN682, and DPSB2IN1 for versatile applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy