Rapid Agrafage Staple 15 Sheets Per pack

Subtotal (1 box of 5000 units)*

Kr. 36,38

(exc. VAT)

Kr. 45,48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +Kr. 36,38Kr. 0,007

*price indicative

RS Stock No.:
656-202
Mfr. Part No.:
11974602
Brand:
Rapid Agrafage
Find similar products by selecting one or more attributes.
Select all

Brand

Rapid Agrafage

Product Type

Staple

Staple Size

4 mm

Quantity Per Package

15Sheets

Non Compliant with RoHS

COO (Country of Origin):
CN
The Rapid Agrafage Renowned BEBE staples are suitable for stapling up to 15 sheets of 80 gsm paper. Each box contains 5,000 staples and is specially designed for use with Rapid Jaky BEBE 58, F84, E84 pliers, as well as 5546 pliers.

4mm leg length

Copper coated strong wire for best performance

Sharp edges for best penetration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy