Makey Makey Invention Kit Code-a-Key Backpack: adapter for micro:bit
- RS Stock No.:
- 283-6935
- Mfr. Part No.:
- MMBP-CK
- Brand:
- Makey Makey
Subtotal (1 unit)*
Kr. 299,97
(exc. VAT)
Kr. 374,96
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 24 unit(s) ready to ship
- Plus 5 unit(s) ready to ship from another location
- Plus 24 unit(s) shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 299,97 |
*price indicative
- RS Stock No.:
- 283-6935
- Mfr. Part No.:
- MMBP-CK
- Brand:
- Makey Makey
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
| Brand | Makey Makey | |
| Product Type | Invention Kit | |
| Series | Code-a-Key Backpack: adapter for micro:bit | |
| Kit Contents | 1x Instruction Card, 1x Makey Makey Code-a-Key Backpack, 1x Makey Makey Sticker | |
| Standards/Approvals | ASTM F963, ISO 8124, EN 71, CPSIA, CAN ICES-3 (B)/NMB-3 (B) | |
| Select all | ||
|---|---|---|
Brand Makey Makey | ||
Product Type Invention Kit | ||
Series Code-a-Key Backpack: adapter for micro:bit | ||
Kit Contents 1x Instruction Card, 1x Makey Makey Code-a-Key Backpack, 1x Makey Makey Sticker | ||
Standards/Approvals ASTM F963, ISO 8124, EN 71, CPSIA, CAN ICES-3 (B)/NMB-3 (B) | ||
- COO (Country of Origin):
- CN
The Code-a-Key Backpack is an adapter to connect the Makey Makey to the micro:bit and enable a wider range of fun coding projects using two of schools favourite boards. Trigger key presses in the Makey Makey projects with motion, temperature, light, and sound to unlock a new realm of possibilities. Examples of programming projects which can be created are: Bouncy Face Tilt Controller, Stomp Switch Counter and Flashlight Piano.
What's included in the package:
1x Code-a-Key Backpack
1x Instruction Card
1x Makey Makey Sticker