Arduino Robot

Subtotal (1 unit)*

Kr. 1 403,08

(exc. VAT)

Kr. 1 753,85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 37 unit(s) shipping from 16 November 2026
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 403,08

*price indicative

RS Stock No.:
284-2240
Mfr. Part No.:
AKX00066
Brand:
Arduino
Find similar products by selecting one or more attributes.
Select all

Brand

Arduino

Product Type

Robot

Standards/Approvals

RoHS

COO (Country of Origin):
IT

Arduino Robot, RoHS Compliant - AKX00066


This programmable robot car simplifies complex coding and robotics projects for students, educators, and innovators looking to explore technology. Designed as an educational ecosystem powered by a versatile main controller, it bridges the gap between hands-on training and future technological development. The Compact unit provides an inclusive learning path across various skill levels by integrating multiple intelligence layers into a pocket-sized build.

Features and Benefits:


• Time of Flight distance sensor avoids obstacles up to 350cm
• Rechargeable 18650 Li-Ion battery ensures continuous learning and reduces replacement costs
• Built-in 6-axis gyroscope enables highly accurate tracking and steady movement
• Integrated LEGO Technic connectors allow fast mechanical customization and expansion
• STM32 Arm Cortex-M4 core handles complex real-time motor control tasks

Applications


• Ideal for teaching primary school students block-based Visual coding
• Suitable for building automated smart warehouse vehicle simulation projects
• Used for exploring high school robotics and MicroPython software development
• Can be used for Advanced algorithmic line-following and color detection tasks

How does the system handle multi-layered task processing efficiently?


It utilizes a dual-processor architecture combining a primary web-connected controller with an ARM Cortex-M4 core to separate high-level programming logic from low-level motor execution.

What wireless capabilities are available for remote telemetry?


The hardware includes onboard Wi-Fi and Bluetooth Low Energy to transmit sensor data or receive steering commands from a distance.

How can users Interface additional physical buttons or hardware toggles?


The chassis incorporates seven built-in touch-sensitive buttons on its surface panel to enable direct manual interaction and custom script triggering.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy