Sanyo Denki SM2862 Series Stepper Motor 100V, 6.4Nm Torque, 1.8 °, 14 mm Shaft

Subtotal (1 unit)*

Kr. 5 430,56

(exc. VAT)

Kr. 6 788,20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship
  • Plus 4 unit(s) shipping from 19 November 2026
  • Plus 2 unit(s) shipping from 29 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 5 430,56

*price indicative

RS Stock No.:
219-3051
Distrelec Article No.:
301-80-634
Mfr. Part No.:
SM2862-5155
Brand:
Sanyo Denki
Find similar products by selecting one or more attributes.
Select all

Brand

Sanyo Denki

Product Type

Stepper Motor

Step Angle

1.8°

Holding Torque

6.4Nm

Voltage

100V

Shaft Diameter

14mm

Current Rating

4A

Winding Arrangement

Bipolar

Shaft Length

30mm

IP Rating

IP43, IP65, IP40

Standards/Approvals

CE, RoHS Compliant, TUV, UL

Resistance Per Phase

0.83Ω

Series

SM2862

COO (Country of Origin):
JP
The Sanyo Denki SANMOTION F2 series offers stepper motor a wide variety of models that can be selected to meet the needs of the application. In addition, motors can be customized according to customer needs, such as with hollow shafts, connectors, or adapted for use in vacuum environments. With high torque, low vibration, low noise, and high resolution. Their rich line-up is used in a wide range of fields.

1.8°step angle type

Thin type

86 mm compact type

Mounting surface damper

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy