Sanyo Denki Stepper Motor 24V dc, 7.5 mm Shaft

Subtotal (1 unit)*

Kr. 1 592,12

(exc. VAT)

Kr. 1 990,15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 592,12

*price indicative

RS Stock No.:
234-2765
Mfr. Part No.:
SM2563C60B41
Brand:
Sanyo Denki
Find similar products by selecting one or more attributes.
Select all

Brand

Sanyo Denki

Product Type

Stepper Motor

Voltage

24V dc

Shaft Diameter

7.5mm

Standards/Approvals

No

COO (Country of Origin):
PH
The Sanyo Denki 2 phase stepper motor with single shaft has bipolar winding, provides 2.35 Nm holding torque at 2-phase excitation and 6A current rating. Compared to our conventional model, torque performance has improved by approximately 40%. This contributes to shortening the positioning time and machine cycle time. It is used in medical devices, industrial equipment, semiconductor manufacturing equipment, conveying machines, and index table driving.

Low noised

Energy saving

56 mm flange size

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy