Extech Yellow Digital Stopwatch h:23 h m:59 mins:59 s

Image representative of range

Subtotal (1 unit)*

Kr. 286,00

(exc. VAT)

Kr. 357,50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 134 unit(s) ready to ship
  • Plus 59 unit(s) ready to ship from another location
  • Plus 45 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 286,00

*price indicative

RS Stock No.:
288-0111
Mfr. Part No.:
365510
Brand:
Extech
Find similar products by selecting one or more attributes.
Select all

Brand

Extech

Product Type

Stopwatch

Digital/Analogue

Digital

Resolution

1 s

Power Source

Battery

Countdown Timer

Yes

Waterproof

Yes

Alarm Function

Yes

Sub Type

Digital Stopwatch

Calendar

Yes

Colour

Yellow

Width

70mm

Standards/Approvals

CE

Depth

15mm

Weight

50g

Height

57mm

Maximum Time Hours

23h

Maximum Time Seconds

59s

Maximum Time Minutes

59min

COO (Country of Origin):
CN
The FLIR is a water-resistant digital stopwatch and clock designed for accurate timekeeping. It is Ideal for timing two-person competitions. Accumulated elapsed time and split time measurements. The calendar function displays day, month, and date. Count up to a full day with accuracy to ±3 seconds/day. Compact in dimension. The wake and snooze alarm adds convenience to its functionalities.

Sporty colorful yellow design with large LCD display

Count up to 23 hours 59 minutes and 59 seconds

Stopwatch/chronograph mode with 1/100 second resolution

12 or 24 hour clock operation with settable hour chime

Includes 39 inch neckstrap and battery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy