Stanley 2 cup Suction Lifter, 60 kg

Subtotal (1 unit)*

Kr. 766,08

(exc. VAT)

Kr. 957,60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 23 November 2026
  • Plus 10 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 766,08

*price indicative

RS Stock No.:
257-7111
Mfr. Part No.:
2-14-054
Brand:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Product Type

Suction Lifter

Number of Cups

2

Lifting Capacity

60kg

Cup Diameter

120mm

Overall Length

385mm

Overall Width

120mm

Overall Height

125mm

Standards/Approvals

No

COO (Country of Origin):
TW
The Stanley suction cups 2 heads of 120 mm has locking by 2 oscillating levers, for transporting any material with a smooth, non-porous surface.

Double rubber transport suction cup

Diameter of each suction cup: 120mm

Load-bearing force: 60kg (30kg per head)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy