Wurth Elektronik, WE-PD, 7345 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 3.3 μH ±30 %

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 21,39

(exc. VAT)

Kr. 26,74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 19Kr. 21,39
20 - 99Kr. 17,27
100 - 249Kr. 15,90
250 - 499Kr. 15,22
500 +Kr. 13,84

*price indicative

Packaging Options:
RS Stock No.:
185-7533
Mfr. Part No.:
7447773033
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Wirewound Surface Mount Inductor

Inductance

3.3μH

Maximum DC Current

4.3A

Package/Case

7345

Packaging

Tape & Reel

Length

7.3mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

21mΩ

Pin Count

2

Minimum Operating Temperature

-40°C

Inductance Tolerance

±30 %

Series

WE-PD

Maximum Operating Temperature

150°C

Core Material

Manganese Zinc Ferrite

Standards/Approvals

RoHS, REACH, JEDEC JS709B, IEC 62024-2-2020

Termination Style

Surface Mount

Depth

7.4mm

Height

4.5mm

Maximum Self Resonant Frequency

51MHz

Inductor Construction

Shielded

Moulded

Yes

COO (Country of Origin):
CN
Ultra low RDC and RAC

Highest possible saturation current based on Ferrite

Suitable for switching frequency up to 10MHz

Temperature dependent parameter available on Redexpert

Operating Temperature from -40°C to +125°C / +150°C

Types- WE-PD: Since always with low loss material, tight tolerances and high saturation behavior compared to other manufacturers in the market, WE-PD Robust: Plastic base improves the mechanical stability and efficiency, WE-PD Performance: MnZn core improves Saturation and RDC for highest efficiency

Applications

Switch Mode Power supplies from 0,1W up to 300W

Integrated DC DC Converter

Ideal for Switch Mode Power supplies with extreme high efficiency (>95%)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy