Bourns, CI160808 Multilayer Surface Mount Inductor with a Ceramic Core, 100 nH Multilayer Ceramic Chip Inductor 5 % 300
- RS Stock No.:
- 223-1662
- Mfr. Part No.:
- CI160808-R10J
- Brand:
- Bourns
Subtotal (1 reel of 4000 units)*
Kr. 836,00
(exc. VAT)
Kr. 1 044,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
- 4 000 unit(s) ready to ship
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | Kr. 0,209 | Kr. 836,00 |
*price indicative
- RS Stock No.:
- 223-1662
- Mfr. Part No.:
- CI160808-R10J
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 100nH | |
| Product Type | Multilayer Surface Mount Inductor | |
| Maximum DC Current | 300mA | |
| Package/Case | Surface Mount | |
| Length | 4.5mm | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 0.05Ω | |
| Series | CI160808 | |
| Inductance Tolerance | 5 % | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS Directive 2015, 863 | |
| Core Material | Ceramic | |
| Depth | 3.2mm | |
| Termination Style | Silver/Nickel/Tin | |
| Height | 3.2mm | |
| Maximum Self Resonant Frequency | 500MHz | |
| Minimum Quality Factor | 10 | |
| Inductor Construction | Multilayer Ceramic Chip Inductor | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 100nH | ||
Product Type Multilayer Surface Mount Inductor | ||
Maximum DC Current 300mA | ||
Package/Case Surface Mount | ||
Length 4.5mm | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 0.05Ω | ||
Series CI160808 | ||
Inductance Tolerance 5 % | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS Directive 2015, 863 | ||
Core Material Ceramic | ||
Depth 3.2mm | ||
Termination Style Silver/Nickel/Tin | ||
Height 3.2mm | ||
Maximum Self Resonant Frequency 500MHz | ||
Minimum Quality Factor 10 | ||
Inductor Construction Multilayer Ceramic Chip Inductor | ||
- COO (Country of Origin):
- CN
Related links
- Bourns 100 nH Multilayer Ceramic Chip Inductor 5 % 300
- Wurth Elektronik 270 nH Multilayer Ceramic Chip Inductor 5
- Wurth Elektronik 1 nH Multilayer Ceramic Chip Inductor 5 %
- Bourns 0603 Unshielded Surface Mount Inductor with a Ceramic Core, 47 nH Multilayer ±5 % 300 mA Idc Q:12
- Abracon 47 nH Multilayer Ceramic Chip Inductor
- Wurth Elektronik 82 nH Multilayer 5 % 300 mA
- Wurth Elektronik 2.7 nH Multilayer 5 % 300 mA
- Wurth Elektronik 2.2 nH Multilayer 5 % 300 mA