Bourns, SRP8540A, Cut Tape Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 22 μH Shielded Construction
- RS Stock No.:
- 237-7620
- Distrelec Article No.:
- 304-31-330
- Mfr. Part No.:
- SRP8540A-220M
- Brand:
- Bourns
Subtotal (1 tape of 5 units)*
Kr. 55,03
(exc. VAT)
Kr. 68,79
(inc. VAT)
FREE delivery for online orders over 750,00 kr
- 410 unit(s) ready to ship
Units | Per unit | Per Tape* |
|---|---|---|
| 5 + | Kr. 11,006 | Kr. 55,03 |
*price indicative
- RS Stock No.:
- 237-7620
- Distrelec Article No.:
- 304-31-330
- Mfr. Part No.:
- SRP8540A-220M
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Surface Mount Inductor | |
| Inductance | 22μH | |
| Sub Type | Shielded Power Inductor | |
| Maximum DC Current | 3.9A | |
| Package/Case | Cut Tape | |
| Packaging | Reel | |
| Length | 8.8mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 120mΩ | |
| Maximum Operating Temperature | 150°C | |
| Inductance Tolerance | ±20 % | |
| Series | SRP8540A | |
| Core Material | Metal Alloy Powder | |
| Standards/Approvals | AEC-Q200, Halogen Free, RoHS | |
| Height | 3.8mm | |
| Diameter | 3.8mm | |
| Depth | 3.8mm | |
| Termination Style | Cut Tape | |
| Maximum Self Resonant Frequency | 9MHz | |
| Inductor Construction | Shielded Construction | |
| Moulded | No | |
| Minimum Quality Factor | 20 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Surface Mount Inductor | ||
Inductance 22μH | ||
Sub Type Shielded Power Inductor | ||
Maximum DC Current 3.9A | ||
Package/Case Cut Tape | ||
Packaging Reel | ||
Length 8.8mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 120mΩ | ||
Maximum Operating Temperature 150°C | ||
Inductance Tolerance ±20 % | ||
Series SRP8540A | ||
Core Material Metal Alloy Powder | ||
Standards/Approvals AEC-Q200, Halogen Free, RoHS | ||
Height 3.8mm | ||
Diameter 3.8mm | ||
Depth 3.8mm | ||
Termination Style Cut Tape | ||
Maximum Self Resonant Frequency 9MHz | ||
Inductor Construction Shielded Construction | ||
Moulded No | ||
Minimum Quality Factor 20 | ||
- COO (Country of Origin):
- CN
Related links
- Bourns Cut Tape Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 22 μH Shielded Construction
- Bourns Cut Tape Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 2.2 μH Shielded Construction
- Bourns Cut Tape Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 10 μH Shielded Construction
- Bourns Cut Tape Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 680 nH Shielded Construction
- Bourns Cut Tape Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 1.5 μH Shielded Construction
- Bourns Cut Tape Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 3.3 μH Shielded Construction
- Bourns Cut Tape Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 220 nH Shielded Construction
- Bourns Cut Tape Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 330 nH Shielded Construction