Abracon, AISC-0603F Unshielded Surface Mount Inductor with a Ferrite Core, 470 nH 5 % 470 mA Idc

Get a bulk buy discount

Add 50 more to save Kr. 2,30

View bulk pricing options

Subtotal (1 pack of 25 units)*

Kr. 60,18

(exc. VAT)

Kr. 75,23

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 675 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 25Kr. 2,407Kr. 60,18-
50 - 475Kr. 2,361Kr. 59,03Kr. 2,30
500 - 975Kr. 1,885Kr. 47,13Kr. 261,00
1000 - 2475Kr. 1,734Kr. 43,35Kr. 673,00
2500 +Kr. 1,693Kr. 42,33Kr. 1 785,00

*price indicative

Packaging Options:
RS Stock No.:
240-0865
Mfr. Part No.:
AISC-0603F-R47J-T
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Product Type

Surface Mount Inductor

Inductance

470nH

Maximum DC Current

470mA

Package/Case

Surface Mount

Packaging

Tape & Reel

Length

1.6mm

Automotive Standard

No

Shielding

No

Minimum Operating Temperature

-40°C

Maximum DC Resistance

0.37Ω

Pin Count

2

Inductance Tolerance

5 %

Maximum Operating Temperature

85°C

Series

AISC-0603F

Depth

1mm

Core Material

Ferrite

Standards/Approvals

Pb RoHS/RoHS II, ISO 9001 / QS 9000, ISO 9001 :2008

Height

1mm

Moulded

Yes

Inductor Construction

Wirewound

The Abracon Ferrite wire wound inductors is Suitable for wide range of application such as Camcorders, LED TVs and other electronic devices.

Higher inductance values

Ferrite construction for high current rating

Inductance values: 47 nH – 22 μH; 5% tolerance available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy