Bourns, SRN6045HA, 6045 Shielded Power Inductor with a Ferrite Core, 1.5 μH ±30 % 5 A Idc Q:17

Subtotal (1 reel of 1000 units)*

Kr. 1 790,00

(exc. VAT)

Kr. 2 240,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +Kr. 1,79Kr. 1 790,00

*price indicative

RS Stock No.:
247-5961
Mfr. Part No.:
SRN6045HA-1R5Y
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

1.5μH

Product Type

Power Inductor

Maximum DC Current

5A

Package/Case

6045

Packaging

Tape & Reel

Length

6mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

15mΩ

Minimum Operating Temperature

-55°C

Pin Count

2

Inductance Tolerance

±30 %

Series

SRN6045HA

Maximum Operating Temperature

150°C

Core Material

Ferrite

Termination Style

Surface Mount

Standards/Approvals

RoHS

Height

4.7mm

Depth

6mm

Maximum Self Resonant Frequency

55MHz

Inductor Construction

Wirewound

Moulded

Yes

Minimum Quality Factor

17

COO (Country of Origin):
CN
The Bourns SRN6045HA series is semi-shielded power Inductor with a ferrite core, enameled copper wire, and a magnetic epoxy resin coating. It has designed for automotive electronics applications and is AEC-Q200 qualified but they can also be used on other applications where high inductor reliability is required. It has 1.5 μH inductance and 5 A rated current.

Operating temperature is -55 °C to 150 °C

Halogen free

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy