Wurth Elektronik, WE-XHMA, 6030 Shielded Surface Mount Inductor with a Composite Core Core, 180 nH ±20 % 20 A Idc

Get a bulk buy discount

Add 20 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

Kr. 38,90

(exc. VAT)

Kr. 48,62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 448 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 19Kr. 38,90-
20 - 49Kr. 36,157%
50 - 99Kr. 32,1517%
100 - 499Kr. 26,2032%
500 +Kr. 22,5442%

*price indicative

Packaging Options:
RS Stock No.:
248-8135
Mfr. Part No.:
7.8439344002e+011
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

180nH

Product Type

Surface Mount Inductor

Maximum DC Current

20A

Package/Case

6030

Packaging

Tape & Reel

Length

11.6mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

1.32mΩ

Minimum Operating Temperature

-40°C

Pin Count

2

Maximum Operating Temperature

125°C

Series

WE-XHMA

Inductance Tolerance

±20 %

Standards/Approvals

IEC 61249-2-21, JEDEC JS709B, RoHS, REACH

Core Material

Composite Core

Termination Style

Surface Mount

Depth

9.1mm

Height

3mm

Maximum Self Resonant Frequency

169MHz

Moulded

Yes

Inductor Construction

Wirewound

COO (Country of Origin):
CN
The Wurth Elektronik SMD power inductor used in power supplies for mobile devices, wireless communication devices as well as in DC/DC-converters. Size of this inductor is 6030.

Flat wire coil for low copper losses

Composite core material allows high saturation currents

Compact design

Magnetically shielded

High current capability and handles high transient current spikes

Low leakage flux noise

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy