Murata Power Solutions, 2200RM Surface Mount Inductor 22 mH ±10 % 44 mA Idc

Subtotal (1 reel of 500 units)*

Kr. 3 856,50

(exc. VAT)

Kr. 4 820,50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +Kr. 7,713Kr. 3 856,50

*price indicative

RS Stock No.:
279-8025
Mfr. Part No.:
22R226MC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Product Type

Surface Mount Inductor

Inductance

22mH

Maximum DC Current

44mA

Length

7.8mm

Automotive Standard

No

Shielding

No

Series

2200RM

Inductance Tolerance

±10 %

Standards/Approvals

No

Depth

7.5mm

COO (Country of Origin):
CN
The Murata Power Solutions 2200RM Series is a surface mount alternative to our 2200R Series. It is a general purpose range of inductors suitable for low to medium current applications. Their small footprint makes them ideal for high density applications where a chip inductor will not cope with the power requirement.

RoHS compliant

Radial format

Backward compatible with Sn/Pb soldering systems

Low DC resistance

Surface mount

Tape and reel packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy