Murata Power Solutions, 2200RM Surface Mount Inductor 47 mH ±10 % 33 mA Idc
- RS Stock No.:
- 279-8028
- Mfr. Part No.:
- 22R476MC
- Brand:
- Murata Power Solutions
Get a bulk buy discount
Add 50 more to save 6%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
Kr. 47,37
(exc. VAT)
Kr. 59,21
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 1 500 unit(s) shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | Kr. 9,474 | Kr. 47,37 | - |
| 50 - 95 | Kr. 8,828 | Kr. 44,14 | 6% |
| 100 + | Kr. 7,88 | Kr. 39,40 | 16% |
*price indicative
- RS Stock No.:
- 279-8028
- Mfr. Part No.:
- 22R476MC
- Brand:
- Murata Power Solutions
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
| Brand | Murata Power Solutions | |
| Inductance | 47mH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 33mA | |
| Length | 7mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Inductance Tolerance | ±10 % | |
| Series | 2200RM | |
| Standards/Approvals | No | |
| Depth | 7.5mm | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Inductance 47mH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 33mA | ||
Length 7mm | ||
Automotive Standard No | ||
Shielding No | ||
Inductance Tolerance ±10 % | ||
Series 2200RM | ||
Standards/Approvals No | ||
Depth 7.5mm | ||
- COO (Country of Origin):
- CN
The Murata Power Solutions 2200RM Series is a surface mount alternative to our 2200R Series. It is a general purpose range of inductors suitable for low to medium current applications. Their small footprint makes them ideal for high density applications where a chip inductor will not cope with the power requirement.
RoHS compliant
Radial format
Backward compatible with Sn/Pb soldering systems
Low DC resistance
Surface mount
Tape and reel packaging
Related links
- Murata Power Solutions, 2200RM Surface Mount Inductor 47 mH ±10 % 33 mA Idc
- Murata Power Solutions, 2200RM Surface Mount Inductor 22 mH ±10 % 44 mA Idc
- Murata Power Solutions 47 mH Leaded Inductor 36 Ω Rdc, 1900R
- Murata Power Solutions 332C Wirewound Surface Mount Inductor 47 μH ±10 % 250 mA Idc Q:40
- Murata Power Solutions 47 mH Leaded Inductor Q:90 169.4 Ω Rdc, 2200R
- Murata Power Solutions 6.8 mH Ferrite Bobbin Bobbin Inductor Q:47 2.3 Ω Rdc, 1400
- Murata Power Solutions 2720 Unshielded Wirewound Surface Mount Inductor 47 μH ±15 % 10.5 A Idc
- Murata Power Solutions 10 mH Radial Inductor Q:155 37.4 Ω Rdc, 2200R