TDK, NLV-PF, 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 270 nH ±5 % 450 mA Idc Q:30

Subtotal (1 pack of 25 units)*

Kr. 34,78

(exc. VAT)

Kr. 43,48

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3 175 unit(s), ready to ship
Units
Per unit
Per Pack*
25 +Kr. 1,391Kr. 34,78

*price indicative

Packaging Options:
RS Stock No.:
548-3107
Mfr. Part No.:
NLV32T-R27J-PF
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

270nH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

450mA

Package/Case

1210

Length

3.2mm

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

360mΩ

Pin Count

2

Series

NLV-PF

Inductance Tolerance

±5 %

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Termination Style

Surface Mount

Depth

2.5mm

Height

2.2mm

Core Material

Ferrite

Maximum Self Resonant Frequency

320MHz

Moulded

Yes

Minimum Quality Factor

30

Inductor Construction

Wirewound

COO (Country of Origin):
JP

TDK 1210 NLV Series Wire Wound Inductors


SMD wound coil inductors suitable for a wide range of signal line applications

High Q factor ensures sharp frequency response

Highly heat resistant thermoplastic resin exterior package

Operating temperature range -40°C to +105°C

Applications include: TVs, VCRs, digital cameras, xDSL, car audio, ECU systems, HDDs, etc

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy