TE Connectivity R75 0.0025 kΩ, 2512 Metal Strip Resistor 1 % 2 W - TLR3A20KR0025FTDG
- RS Stock No.:
- 212-677
- Mfr. Part No.:
- TLR3A20KR0025FTDG
- Brand:
- TE Connectivity
Subtotal (1 reel of 2000 units)*
Kr. 5 786,00
(exc. VAT)
Kr. 7 232,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | Kr. 2,893 | Kr. 5 786,00 |
*price indicative
- RS Stock No.:
- 212-677
- Mfr. Part No.:
- TLR3A20KR0025FTDG
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Product Type | Resistor | |
| Resistance | 0.0025kΩ | |
| Technology | Metal Strip | |
| Package/Case | 2512 | |
| Tolerance | 1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 2W | |
| Temperature Coefficient | ±150 ppm/°C | |
| Automotive Standard | No | |
| Series | R75 | |
| Minimum Operating Temperature | 55°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 3.18mm | |
| Height | 650μm | |
| Standards/Approvals | RoHS | |
| Length | 6.35mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Resistor | ||
Resistance 0.0025kΩ | ||
Technology Metal Strip | ||
Package/Case 2512 | ||
Tolerance 1 % | ||
Packaging Tape & Reel | ||
Power Rating 2W | ||
Temperature Coefficient ±150 ppm/°C | ||
Automotive Standard No | ||
Series R75 | ||
Minimum Operating Temperature 55°C | ||
Maximum Operating Temperature 125°C | ||
Width 3.18mm | ||
Height 650μm | ||
Standards/Approvals RoHS | ||
Length 6.35mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity is pleased to offer this unique High Power, metal chip resistor for current sensing positions. It has a special metal resistive element and suitable barrier layers beneath the solder to prolong Terminal life.
Up to 3 Watt at 80°C
Supplied on Tape
Ideal for Current Detection
Related links
- TE Connectivity R75 0.0025 kΩ, 2512 Metal Strip Resistor 1 % 2 W - TLR3A20KR0025FTDG
- Bourns CRF 3 mΩ, 2512 Metal Strip Resistor 1 % Surface 2 W - CRF2512-FZ-R003ELF
- Bourns CRF 0.05 Ω, 2512 Metal Strip Resistor 1 % Surface 2 W - CRF2512-FZ-R004ELF
- Bourns CRE 0.007 Ω, 2512 Metal Strip Resistor 1 % Surface 2 W - CRE2512-FZ-R007E-2
- Bourns CRF 0.010 Ω, 2512 Metal Strip Resistor 1 % Surface 2 W - CRF2512-FZ-R010ELF
- Bourns CRF 0.05 Ω, 2512 Metal Strip Resistor 1 % Surface 2 W - CRF2512-FZ-R002ELF
- TE Connectivity TLRP 20 mΩ, 2010 Metal Strip Resistor ±1 % Surface 1 W - TLRP2H10WR020FTE
- TE Connectivity TLRP 75 mΩ, 2010 Metal Strip Resistor ±1 % Surface 1 W - TLRP2H10WR075FTE