TE Connectivity RN73 100 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - RN73C2A100KB

Get a bulk buy discount

Add 50 more to save Kr. 55,50

View bulk pricing options

Subtotal (1 bag of 10 units)*

Kr. 72,99

(exc. VAT)

Kr. 91,24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 150 unit(s) shipping from 16 November 2026
  • Plus 680 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
10 - 40Kr. 7,299Kr. 72,99-
50 - 190Kr. 6,189Kr. 61,89Kr. 55,50
200 - 490Kr. 5,491Kr. 54,91Kr. 361,60
500 +Kr. 4,759Kr. 47,59Kr. 1 270,00

*price indicative

Packaging Options:
RS Stock No.:
125-1186
Distrelec Article No.:
304-60-207
Mfr. Part No.:
RN73C2A100KB
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

100kΩ

Product Type

Surface Mount Resistor

Technology

Thin Film

Resistor Type

Precision

Package/Case

0805

Tolerance

±0.1 %

Power Rating

0.1W

Voltage

100V

Temperature Coefficient

-10 ppm/°C, +10 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

RN73

Maximum Operating Temperature

155°C

Length

2mm

Termination Style

Solder

Height

550μm

Standards/Approvals

No

Width

1.25mm

RN0805 SMT 10kΩ to 464kΩ


The RN73 series is a high stability precision chip resistor range offering various power dissipations relating to chip size

Stable high frequency perfomance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy