Arcol Ohmite AS25 1 Ω, 2512 Thick Film Surface Mount Resistor ±5 % 1.5 W - AS25J1R00ET

Get a bulk buy discount

Add 1000 more to save Kr. 555,00

View bulk pricing options

Subtotal (1 tape of 100 units)*

Kr. 185,30

(exc. VAT)

Kr. 231,60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 800 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
100 - 900Kr. 1,853Kr. 185,30-
1000 - 1900Kr. 1,298Kr. 129,80Kr. 555,00
2000 - 4900Kr. 1,264Kr. 126,40Kr. 1 178,00
5000 +Kr. 1,234Kr. 123,40Kr. 3 095,00

*price indicative

Packaging Options:
RS Stock No.:
136-4768
Mfr. Part No.:
AS25J1R00ET
Brand:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Product Type

Surface Mount Resistor

Resistance

1Ω

Technology

Thick Film

Resistor Type

Anti-Surge

Package/Case

2512

Packaging

Tape & Reel

Tolerance

±5 %

Voltage

500V

Power Rating

1.5W

Temperature Coefficient

-400 ppm/°C, +400 ppm/°C

Automotive Standard

No

Series

AS25

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Height

550μm

Width

3.1mm

Standards/Approvals

RoHS

Length

6.35mm

COO (Country of Origin):
TH
Small size and light weight

Suitable for both wave and reflow soldering

Can withstand high surge

Reduction of assembly costs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy