KOA TLR-2H 10 mΩ, 2010 Metal Plate Surface Mount Resistor ±0.1 % 1 W - TLR2HDTE10L0F75

Subtotal (1 reel of 500 units)*

Kr. 2 361,00

(exc. VAT)

Kr. 2 951,00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 500 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +Kr. 4,722Kr. 2 361,00

*price indicative

RS Stock No.:
178-6585
Mfr. Part No.:
TLR2HDTE10L0F75
Brand:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Product Type

Surface Mount Resistor

Resistance

10mΩ

Resistor Type

Low Resistance

Technology

Metal Plate

Package/Case

2010

Tolerance

±0.1 %

Packaging

Embossed Plastic

Power Rating

1W

Temperature Coefficient

±75 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-65°C

Series

TLR-2H

Maximum Operating Temperature

170°C

Length

5mm

Standards/Approvals

RoHS

Termination Style

Solder

Width

2.5mm

Height

600μm

RoHS Status: Exempted

COO (Country of Origin):
JP
The KOA TLR2H metal plate current sense resistor. The resistance having power of 1W. The termination materials Sn, Ag and Cu. The packaging of 7" 4mm pitch embossed plastic. Having tolerance of ±1%.

Ultra-low TCR (+50ppm/°C) available

Ultra low height with a thickness of 0.6mm, suitable for use of small equipment

Excellent high frequency characteristics

Ultra low resistances (10 mΩ), suitable for large current sensing

Suitable for reflow soldering (Not suitable for flow soldering)

Products with lead free terminations meet EU RoHS and China RoHS requirements

AEC-Q200 Tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy