Bourns CR0603 49.9 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - CR0603-FX-49R9ELF

Subtotal (1 reel of 1000 units)*

Kr. 44,00

(exc. VAT)

Kr. 55,00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 19 000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +Kr. 0,044Kr. 44,00

*price indicative

RS Stock No.:
181-4462
Distrelec Article No.:
304-30-132
Mfr. Part No.:
CR0603-FX-49R9ELF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Surface Mount Resistor

Resistance

49.9Ω

Resistor Type

Thick Film

Technology

Thick Film

Package/Case

0603

Packaging

Tape & Reel

Tolerance

±1 %

Voltage

50V

Power Rating

0.1W

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

CR0603

Maximum Operating Temperature

155°C

Width

0.8mm

Length

1.6mm

Height

0.45mm

Standards/Approvals

RoHS

Termination Style

Solder

Power rating at 70 °C: CR0603 - 0.10 W,

CR0805 - 0.125 W, CR1206 - 0.25 W

Tight tolerances of bottom electrode width

Suitable for all types of soldering processes

Three layer contacting process with nickel barrier prevents leaching and provides excellent solderability

Paper tape on reel for automatic placement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy