Bourns CRM2512 200 mΩ, 2512 Thick Film Surface Mount Resistor ±1 % 2 W - CRM2512-FX-R200ELF

Get a bulk buy discount

Add 200 more to save Kr. 241,40

View bulk pricing options

Subtotal (1 tape of 20 units)*

Kr. 78,26

(exc. VAT)

Kr. 97,82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 120 unit(s) ready to ship
  • Plus 2 200 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
20 - 180Kr. 3,913Kr. 78,26-
200 - 980Kr. 2,706Kr. 54,12Kr. 241,40
1000 - 1980Kr. 2,506Kr. 50,12Kr. 1 407,00
2000 +Kr. 2,443Kr. 48,86Kr. 2 940,00

*price indicative

Packaging Options:
RS Stock No.:
181-4469
Mfr. Part No.:
CRM2512-FX-R200ELF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

200mΩ

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

Current

Package/Case

2512

Packaging

Tape & Reel

Tolerance

±1 %

Power Rating

2W

Voltage

1.349kV

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

AEC-Q

Minimum Operating Temperature

-55°C

Series

CRM2512

Maximum Operating Temperature

155°C

Height

600μm

Length

6.3mm

Termination Style

Solder

Standards/Approvals

RoHS

Width

3.1mm

Features

Thick film technology

Power rating of 2watts at 70°C

Low resistance value available

Applications

Current sensing

Power supplies

Stepper motor drives

Snubber resistor for flyback power supplies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy