Vishay CRCW 28.7 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - CRCW060328K7FKEA

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1000 units)*

Kr. 143,00

(exc. VAT)

Kr. 179,00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 5 000 unit(s), ready to ship

Units
Per unit
Per Reel*
1000 - 4000Kr. 0,143Kr. 143,00
5000 - 9000Kr. 0,141Kr. 141,00
10000 - 24000Kr. 0,14Kr. 140,00
25000 - 49000Kr. 0,138Kr. 138,00
50000 +Kr. 0,136Kr. 136,00

*price indicative

RS Stock No.:
181-7740
Mfr. Part No.:
CRCW060328K7FKEA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Resistor

Resistance

28.7kΩ

Technology

Thick Film

Resistor Type

Zero Ohm

Package/Case

0603

Packaging

Paper Tape

Tolerance

±1 %

Power Rating

0.1W

Voltage

75V

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

AEC-Q200

Series

CRCW

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

850μm

Standards/Approvals

EN 140400, EN 140401-802, EN 60115-1, IEC 60068-2, IEC 60286-3, IEC 61249-2-21, JEDEC JS709A, RoHS

Length

1.55mm

Termination Style

Solder

Height

450μm

0603 CRCW Series Surface Mount Fixed Resistor - 1% (Paper T/R) (10kΩ to 10MΩ)


From Vishay, the CRCW series consists of surface mount thick film resistors. These SMD resistors are constructed from a high quality ceramic with a metal glaze. With Pure tin plated solder contacts, you can use soldering processes that either contain lead or are lead-free.

Features and benefits:


0603 package size.

Available with resistance values ranging from 0 Ω to 10 MΩ.

Protective overglaze.

Excellent stability (ΔR/R ≤ 1 % for 1000h at +70 °C).

Wide operating temperature range of -55°C to +155°C.

±1% tolerance.

Applications:


These SMD resistors are suited to a wide range of applications include telecommunication equipment, cameras and computers.

With an AEC-Q200 qualification, these SMD resistors are also suitable for automotive applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy