Yageo AC 2.1 kΩ, 1206 Thick Film Resistor ±1 % 0.25 W - AC1206FR-072K1L

Subtotal (100 units, on tapes of 100)*

Kr. 15,40

(exc. VAT)

Kr. 19,20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 000 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
100 +Kr. 0,154Kr. 15,40

*price indicative

Packaging Options:
RS Stock No.:
197-8292
Mfr. Part No.:
AC1206FR-072K1L
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Resistance

2.1kΩ

Product Type

Resistor

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

1206

Packaging

Tape & Reel

Tolerance

±1 %

Voltage

200V

Power Rating

0.25W

Temperature Coefficient

±200 ppm/°C

Automotive Standard

AEC-Q200

Series

AC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Length

3.1mm

Height

0.55mm

Width

1.6mm

Termination Style

Solder

RoHS Status: Exempted

The Yageo 2.1 KΩ thick film chip resistor is a AC series chip resistors with lead-free terminations MADE by thick film process. The series is highly reliable electrode construction and is suitable for all general purpose applications, such as smartphones, tablets, laptops, televisions, etc.

AEC-Q200 qualified

Moisture sensitivity level: MSL 1

AC series soldering is compliant with J-STD-020D

Halogen free epoxy

Reduce environmentally hazardous waste

High component and equipment reliability

The resistors are 100% performed by automatic optical inspection prior to taping

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy