Yageo RT 3.32 kΩ, 0603 Thin Film Surface Mount Resistor ±1 % 0.05 W - RT0603FRE073K32L

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 5000 units)*

Kr. 340,00

(exc. VAT)

Kr. 425,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
5000 - 20000Kr. 0,068Kr. 340,00
25000 - 45000Kr. 0,066Kr. 330,00
50000 - 95000Kr. 0,064Kr. 320,00
100000 - 195000Kr. 0,063Kr. 315,00
200000 +Kr. 0,061Kr. 305,00

*price indicative

RS Stock No.:
198-5525
Mfr. Part No.:
RT0603FRE073K32L
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Surface Mount Resistor

Resistance

3.32kΩ

Resistor Type

Precision

Technology

Thin Film

Package/Case

0603

Tolerance

±1 %

Packaging

Tape & Reel

Voltage

75V

Power Rating

0.05W

Temperature Coefficient

50 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

RT

Pin Count

2

Maximum Operating Temperature

155°C

Width

0.8mm

Height

0.45mm

Termination Style

Solder

Length

1.6mm

Standards/Approvals

RoHS

This 3. 32 kOhm is a high precision and high stability resistor. It has a lead free termination MADE by thin film process and is ideally suited for converters, printing equipments, serer board, telecom and consumer appliances.

Halogen Free Epoxy

RoHS compliant

Reducing environmentally

hazardous wastes

High component and

equipment reliability

Saving of PCB space

None forbidden-materials used in products/production

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy