Yageo RC_L 51 Ω, 0201 Thick Film Surface Mount Resistor ±1 % 0.05 W - RC0201FR-0751RL
- RS Stock No.:
- 198-7619
- Mfr. Part No.:
- RC0201FR-0751RL
- Brand:
- Yageo
Get a bulk buy discount
Add 50000 more to save 7%
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
Kr. 420,00
(exc. VAT)
Kr. 520,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 10 000 unit(s) shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 10000 - 40000 | Kr. 0,042 | Kr. 420,00 | - |
| 50000 - 90000 | Kr. 0,039 | Kr. 390,00 | 7% |
| 100000 - 190000 | Kr. 0,038 | Kr. 380,00 | 9% |
| 200000 - 390000 | Kr. 0,037 | Kr. 370,00 | 11% |
| 400000 + | Kr. 0,036 | Kr. 360,00 | 14% |
*price indicative
- RS Stock No.:
- 198-7619
- Mfr. Part No.:
- RC0201FR-0751RL
- Brand:
- Yageo
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
| Brand | Yageo | |
| Product Type | Surface Mount Resistor | |
| Resistance | 51Ω | |
| Resistor Type | General Purpose | |
| Technology | Thick Film | |
| Package/Case | 0201 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.05W | |
| Voltage | 25V | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | RC_L | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | Solder | |
| Height | 230μm | |
| Standards/Approvals | RoHS | |
| Width | 300μm | |
| Length | 600μm | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Product Type Surface Mount Resistor | ||
Resistance 51Ω | ||
Resistor Type General Purpose | ||
Technology Thick Film | ||
Package/Case 0201 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.05W | ||
Voltage 25V | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series RC_L | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Termination Style Solder | ||
Height 230μm | ||
Standards/Approvals RoHS | ||
Width 300μm | ||
Length 600μm | ||
RoHS Status: Exempted
The Yageo RC series 51O is a RC series s chip resistors with lead free terminations MADE by thick film process.
Operating Temperature Range: -55℃ to +125℃
Maximum Working Voltage: 25V
Maximum current: 1A
Related links
- Yageo RC_L 51 Ω, 0201 Thick Film Surface Mount Resistor ±1 % 0.05 W - RC0201FR-0751RL
- Yageo RC_L 15 kΩ, 0201 Thick Film Surface Mount Resistor ±1 % 0.05 W - RC0201FR-0715KL
- Yageo RC_L 220 Ω, 0201 Thick Film Surface Mount Resistor ±1 % 0.05 W - RC0201FR-07220RL
- Yageo RC_L 6.8 kΩ, 0201 Thick Film Surface Mount Resistor ±1 % 0.05 W - RC0201FR-076K8L
- Yageo RC_L 1 mΩ, 0201 Thick Film Surface Mount Resistor ±1 % 0.05 W - RC0201FR-071ML
- Yageo RC_L 20 kΩ, 0201 Thick Film Surface Mount Resistor ±1 % 0.05 W - RC0201FR-0720KL
- Yageo RC_L 470 kΩ, 0201 Thick Film Surface Mount Resistor ±1 % 0.05 W - RC0201FR-07470KL
- Yageo RC_L 22 kΩ, 0201 Thick Film Surface Mount Resistor ±1 % 0.05 W - RC0201FR-0722KL