Yageo RC_L 10 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.06 W - RC0402FR-0710KL

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 100 units)*

Kr. 5,60

(exc. VAT)

Kr. 7,00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 200 unit(s) ready to ship from another location
  • Plus 29 600 unit(s) shipping from 18 January 2027
  • Plus 60 000 unit(s) shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
100 - 900Kr. 0,056Kr. 5,60
1000 - 2400Kr. 0,054Kr. 5,40
2500 - 4900Kr. 0,048Kr. 4,80
5000 - 9900Kr. 0,047Kr. 4,70
10000 +Kr. 0,042Kr. 4,20

*price indicative

Packaging Options:
RS Stock No.:
198-7644
Distrelec Article No.:
304-39-168
Mfr. Part No.:
RC0402FR-0710KL
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Surface Mount Resistor

Resistance

10kΩ

Technology

Thick Film

Resistor Type

General Purpose

Package/Case

0402

Tolerance

±1 %

Packaging

Tape & Reel

Power Rating

0.06W

Voltage

50V

Temperature Coefficient

±200 ppm/°C

Automotive Standard

No

Pin Count

2

Minimum Operating Temperature

-55°C

Series

RC_L

Maximum Operating Temperature

155°C

Height

350μm

Standards/Approvals

RoHS

Length

1mm

Width

500μm

Termination Style

Solder

The Yageo RC series 10kO is a RC series s chip resistors with lead free terminations MADE by thick film process.

Operating Temperature Range:-55℃ to +155℃

Maximum Working Voltage: 50V

Maximum current: 2A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy